• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMW 24-112 SMPSU 12 V DC 2 A 24 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • Output 12 V DC / 2 A
  • Power 24 W
  • Open cable ends

Technical specifications

Product type

SMPSU

Input voltage (max.)

240 V AC

Max. output current

2 A

Output current (max.) - rounded

2 A

Min. input voltage

100 V AC

Output voltage (max.)

12 V DC

Connection

Open cable ends

24 W

No. of outputs

1 x

Type

closed

Type

TMW 24-112

Operating voltage

12 V

Max. temperature

+80 °C

Min. temperature

-20 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2615746 TracoPower TMW 24-112 SMPSU 12 V DC 2 A 24 W

Datasheet 2615746 TracoPower TMW 24-112 SMPSU 12 V DC 2 A 24 W

User & Safety Instructions

User & Safety Instructions 2615746 TracoPower TMW 24-112 SMPSU 12 V DC 2 A 24 W

Warranty Terms

Warranty Terms 2615746 TracoPower TMW 24-112 SMPSU 12 V DC 2 A 24 W

More interesting products

(*All information is plus legal VAT)