• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TOP 200-112 SMPSU 12 V DC 16 A 200 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TracoPower TOP 200-112 SMPSU 12 V DC 16 A 200 W

  • 16 A
  • 200 W
  • Highest power density in industry standard 7.62 x 12.70 cm (3 x 5")
  • Switching power supplies 200 W with convection cooling
  • Connector with connector assembly (Molex)
  • Universal power input 85-264 V/AC
  • Harmonic limits according to EN 61000-3-2
  • Secured against reverse fed back
  • Class I and II

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

16 A

Output current (max.) - rounded

16 A

Min. input voltage

85 V AC

Dim

(L x W x H) 127 x 76.2 x 34 mm

Output voltage (max.)

12 V DC

200 W

No. of outputs

1 x

Output current 1

16 A

Type

open

Weight

315 g

Width

76.2 mm

Height

34 mm

Length

127 mm

Type

TOP 200-112

200 W

Connection

Connector (Molex)

PFC

Yes

Input voltage

85 - 264/120 - 240 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 514672 TracoPower TOP 200-112 SMPSU 12 V DC 16 A 200 W

Datasheet 514672 TracoPower TOP 200-112 SMPSU 12 V DC 16 A 200 W

User & Safety Instructions

User & Safety Instructions 514672 TracoPower TOP 200-112 SMPSU 12 V DC 16 A 200 W

Warranty Terms

Warranty Terms 514672 TracoPower TOP 200-112 SMPSU 12 V DC 16 A 200 W

Description

The highest power density in the industry standard 76.2 x 127 mm (3.0 " x 5.0 " ) is the outstanding feature. The power unit can be operated with an output power of up to 200 W with convection cooling in an industrial operating temperature range of -25 to +70 ° C. This feature is achieved by advanced technology and an extremely high efficiency, which makes the use of an additional cooling fan unnecessary.

Features

  • Ultra compact open frame switching
  • Connector with connector assembly (Molex)
  • Over voltage protection
  • Interference according to EN 55022, class B and EN 61000-3-2 (PFHC)
  • International safety standards/permissions
  • Network/load regulation ±1% max
  • Remaining ripple < 120 m Vpp
  • Current limit 120 - 150%
  • Operation temperature -25 till +70 °C, reduction of performance above 50 ºC
  • Safety/approvals according to IEC/EN 60950
  • Efficiency 88-91 %.

More interesting products

(*All information is plus legal VAT)