• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TPI 65-153A-JP SMPSU 58.3 V DC 1240 mA 65 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC-Switching power supply, TPI 125A-J series

  • Output 58.3 V DC / 1240 mA
  • Power 65 W
  • JST connector

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

1240 mA

Output current (max.) - rounded

1.24 A

Min. input voltage

85 V AC

Dim

(L x W x H) 50.8 x 76.2 x 26.5 mm

Output voltage (max.)

58.3 V DC

Connection

JST connector

65 W

No. of outputs

1 x

Type

open

Weight

117 g

Width

76.2 mm

Height

26.5 mm

Length

50.8 mm

Type

TPI 65-153A-JP

Output voltage (min.)

42.4 V DC

Max. temperature

+85 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2355550 TracoPower TPI 65-153A-JP SMPSU 58.3 V DC 1240 mA 65 W

Datasheet 2355550 TracoPower TPI 65-153A-JP SMPSU 58.3 V DC 1240 mA 65 W

User & Safety Instructions

User & Safety Instructions 2355550 TracoPower TPI 65-153A-JP SMPSU 58.3 V DC 1240 mA 65 W

Warranty Terms

Warranty Terms 2355550 TracoPower TPI 65-153A-JP SMPSU 58.3 V DC 1240 mA 65 W

More interesting products

(*All information is plus legal VAT)