• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend ESD240C 240 GB External SSD hard drive USB C® Silver TS240GESD240C

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Transcend SSD ESD240C 240GB USB 3.1 Gen2 type- C.

  • 240 GB storage capacity
  • Heavy duty metal casing
  • Type-C interface
  • USB 3.1 Gen2 interface
  • Free Transcend Elite software
  • This text is machine translated.

Technical specifications

Product type

External SSD hard drive

Series

ESD240C

Interfaces

USB C®

Memory capacity

240 GB

Reading

520 MBps

Writing

460 MBps

Factory colour

Silver

Storage media features

Steel casing

Width

33.6 mm

Height

7.5 mm

Depth

81.4 mm

Weight

33 g

Dim

(W x H x D) 33.6 x 7.5 x 81.4 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2126309 Transcend ESD240C 240 GB External SSD hard drive USB C® Silver TS240GESD240C

User & Safety Instructions

User & Safety Instructions 2126309 Transcend ESD240C 240 GB External SSD hard drive USB C® Silver TS240GESD240C

Warranty Terms

Warranty Terms 2126309 Transcend ESD240C 240 GB External SSD hard drive USB C® Silver TS240GESD240C

Description

The ESD240C from Transcend is an external SSD with a robust metallic casing in silver tone, a USB 3.1 Gen 2 interface for excellent transfer rates and a USB type C connection. In addition, the ESD240C has been subjected to a strict quality test in the production process and offers optimum protection against shocks and vibrations.

Transfer in seconds
The ESD240C is equipped with the USB 3.1 Gen 2 interface with support of UASP (USB Attached SCSI Protocol) and offers transfer speeds of up to 520MB/s...

Tailored design
The ESD240C is characterized by a light aluminum construction and optimum shock resistance and is thus portable and durable. The robust texture and silver hue perfectly complement the minimalist style of modern PCs.

Memory expansion in no time at all
The ESD240C has a storage capacity of up to 480 GB, so that you have a lot of space for backups and can store your high-resolution pictures, 4K-videos and other media files easily and easily.

High compatibility
In addition to desktop and laptop computers, the ESD240C can also be used in combination with many other devices, such as mobile devices and game consoles while traveling. The ESD240C ensures ultra-fast transfer speeds and extra large capacity expansion.

N.B.:
1. Please make sure your mobile device supports the USB OTG function.
2. The ESD240C is delivered formatted in the exFAT file system. However, some mobile devices may require FAT32. Please format the file system of the ESD240C to FAT32 before use.

Includes type A and type C cable
The ESD240C comes with both a USB Type C cable and a USB Type C to Type A cable to support desktops and laptops with USB Type C or USB 3.1 interface.

Note: The USB Type-C to Type-A cable meets the USB 3.1 Gen 1 interface specifications.

Transcend Elite Software
Transcend Elite is an advanced data management software for Windows and MacOS. Elite is available free of charge as a download and enables, among other things, the creation and restoration of backups, the encryption of files or the execution of cloud backups with Transcend storage media.

This text is machine translated.

Scope of delivery

  • ESD240C SSD
  • USB cable type-A
  • USB cable type C.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)