• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transfer module Phoenix Contact 1274065 FLKM-D37SUB/M/MT/8AO/ETHA Content: 1 pc(s)

Image similar
Product type
Transfer module
Total no. of pins
37
Connection
D-Sub pin strip
Screws
Mounting type
Carry rail mounting
AWG
24 - 12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 4
  • Connection type: Test jack
  • M3 screw thread
  • Tightening torque: 0.5 Nm ... 0.6 Nm
  • Conductor cross-section flexible: 0.2 mm² ... 4 mm²;0.25 mm² ... 2.5 mm² (wire-end sleeve without plastic sleeve);0.25 mm² ... 1.5 mm² (wire-end sleeve with plastic sleeve)
  • Conductor cross-section rigid: 0.2 mm² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width: 101.25 mm
  • Height: 77.03 mm
  • Depth: 50.57 mm
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -20 °C ... 70 °C
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Altitude: ≤ 2000 m.
  • Standards/regulations: EN IEC 60664-1
  • Mounting type: Rail mounting
  • Overvoltage category II
  • Pollution level: 2
  • Stripped length: 8 mm
  • Air and creepage distances: Air and creepage distances
  • All mounting positions permitted
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Contact spacing: 5.08 mm
  • Connection according to IEC 60807-2 standard
  • Certificate: UKCA-compliant
  • Article dimensions: Article dimensions
  • Number of channels: 8
  • Insulation: Functional insulation
  • UKCA
  • Rated insulation voltage 63 V
  • Rated surge voltage 0.8 kV (1.2 / 50 μs)
  • Protection type (installation location) ≥ IP54
  • Conductor cross-section flexible (2 conductors of the same cross-section): 0.2 mm² ... 1 mm²;0.25 mm² ... 0.75 mm² (wire-end sleeve without plastic sleeve);0.5 mm² ... 1 mm² (TWIN-end sleeve with plastic sleeve)
  • Status display available: No.
  • Number of connections: 1
  • Insulation properties: Air and creepage distances: Insulation properties: Air- and creepage distances
  • Mating cycles: 500
  • OPERATING VOLTAGE (DC): ≤ 30 V DC
  • Current (each branch): ≤ 1 A.
  • Connection 1 (control level): Connection 1 (control level)
  • Connection 2 (field level): Connector 2 (field level)
  • Conductor cross-section rigid (2 conductors of the same cross-section): 0.2 mm² ... 1 mm²
  • Protection class (module): IP00
  • Connection 3 (field level): Connector 3 (field level)
  • Track 4 (power supply): Track 4 (power supply)
  • Suitable peripheral module: 6DL1135-6TF00-0PH1 (terminal Block H1/M1)
  • Current (voltage feed): ≤ 2 A (per terminal 1P1/2P1)
  • Supported control: Siemens ET 200SP HA: Supported control: Siemens ET 200SP HA
Product type

Transfer module

Total no. of pins

37

Connection

D-Sub pin strip

Screws

Mounting type

Carry rail mounting

24 - 12

Dim

(L x W x H) 50.57 x 101.25 x 77.03 mm

Content

1 pc(s)

Number of pins

37

Width

101.25 mm

Height

77.03 mm

Length

50.57 mm

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Depth

50.57 mm

Test current

1 A

Rated voltage

30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3583746 Transfer module Phoenix Contact 1274065 FLKM-D37SUB/M/MT/8AO/ETHA Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3583746 Transfer module Phoenix Contact 1274065 FLKM-D37SUB/M/MT/8AO/ETHA Content: 1 pc(s)

Description

VARIOFACE transfer module for Siemens SIMATIC® ET 200SP HA, with specific labeling, with knife disconnect terminal and test tap as well as power supply terminals

This text is machine translated.