• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transfer module Phoenix Contact 2280255 DFLK 26 Content: 5 pc(s)

Image similar
Product type
Transfer module
Total no. of pins
26
Connection
IDC/FLK strip
Screws
Mounting type
Rear panel fitting
AWG
24 - 12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: VARIOFACE
  • Number of pins: 16
  • Connection type: screw terminals.
  • M3 screw thread
  • Tightening torque: 0.5 Nm ... 0.6 Nm
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm²;0.25 mm² ... 2.5 mm² (wire-end sleeve without plastic sleeve);0.25 mm² ... 2.5 mm² (wire-end sleeve with plastic sleeve)
  • Conductor cross-section rigid: 0.2 mm² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width: 39.88 mm
  • Height: 83.4 mm
  • Depth: 47.24 mm
  • Colour: Grey (RAL 7042)
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -20 °C ... 50 °C
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Altitude: ≤ 2000 m.
  • Standards/regulations: EN IEC 60664-1
  • Mounting type: Rear panel fitting
  • Overvoltage category II
  • Pollution level: 2
  • Stripped length: 8 mm
  • Air and creepage distances: Air and creepage distances
  • All mounting positions permitted
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Contact spacing: 5 mm
  • Connection according to IEC 60603-13 standard
  • Operating mode 100 % ED
  • Certificate: UKCA-compliant
  • Article dimensions: Article dimensions
  • Insulation: Functional insulation
  • UKCA
  • Rated insulation voltage 63 V
  • Rated surge voltage 0.6 kV (1.2 / 50 μs)
  • Protection type (installation location) ≥ IP54
  • Conductor cross-section flexible (2 conductors of the same cross-section): 0.2 mm² ... 1.5 mm²;0.25 mm² ... 0.75 mm² (wire-end sleeve without plastic sleeve);0.5 mm² ... 1.5 mm² (TWIN-end sleeve with plastic sleeve)
  • Status display available: No.
  • Number of connections: 1
  • Insulation properties: Air and creepage distances: Insulation properties: Air- and creepage distances
  • Insulation material type Housing: Polyamide 6.6 green
  • Mating cycles > 50
  • OPERATING VOLTAGE (AC) ≤ 30 V AC
  • OPERATING VOLTAGE (DC): ≤ 60 V DC
  • Current (each branch): ≤ 1 A.
  • Current (total current) ≤ 26 A (50 °C)
  • Connection 1 (control level): Connection 1 (control level)
  • Connection 2 (field level): Connector 2 (field level)
  • Conductor cross-section rigid (2 conductors of the same cross-section): 0.2 mm² ... 1.5 mm².
  • Protection class (module) IP20
Product type

Transfer module

Total no. of pins

26

Connection

IDC/FLK strip

Screws

Mounting type

Rear panel fitting

24 - 12

Dim

(L x W x H) 47.24 x 39.88 x 83.4 mm

Content

5 pc(s)

Number of pins

26

Width

39.88 mm

Height

83.4 mm

Length

47.24 mm

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Depth

47.24 mm

Test current

1 A

Rated voltage

30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3578910 Transfer module Phoenix Contact 2280255 DFLK 26 Content: 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3578910 Transfer module Phoenix Contact 2280255 DFLK 26 Content: 5 pc(s)

Description

VARIOFACE feed module, connector 1: IDC/FLK strip 1x 26-pin, connector 2: Screw connection 16-pin

This text is machine translated.