• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transfer module Phoenix Contact 1278825 VFC-PT/D9SUB/M Content: 1 pc(s)

Image similar
Product type
Transfer module
Total no. of pins
9
Connection
D-Sub pin strip
Push-in spring-loaded terminal
Mounting type
Carry rail mounting
AWG
24 - 16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: VARIOFACE Front Connect
  • Number of poles: 12
  • Push-in connection
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm²;0.25 mm² ... 1.5 mm² (wire-end sleeve without plastic sleeve);0.25 mm² ... 1.5 mm² (wire-end sleeve with plastic sleeve)
  • Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
  • Wire cross-section AWG: 24 ... 16
  • Width 18.9 mm
  • Height: 127.2 mm
  • Depth: 46.85 mm
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 70 °C (≤ 2000 m);-40 °C ... 63 °C (2001 m - 3000 m )
  • Altitude: ≤ 3000 m.
  • Standards/regulations: DIN EN 60664-1
  • Mounting type: Rail mounting
  • Overvoltage category II
  • Pollution level: 2
  • Stripped length: 10 mm
  • Air and creepage distances: Air and creepage distances
  • All mounting positions permitted
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • LABELING: CSA C22.2 NO. 61010-2-201
  • UL, USA / Canada: UL, USA / Canada
  • Connection according to standard IEC 60807-2;DIN 41652
  • Article dimensions: Article dimensions
  • Insulation: Functional insulation
  • Rated insulation voltage 63 V
  • Rated surge voltage 0.8 kV (1.2 / 50 μs)
  • Protection class (installation location): IP54 (installation location)
  • CSA, USA/Canada: CSA, USA/Canada
  • Number of connections: 1
  • Insulation properties: Air and creepage distances: Insulation properties: Air- and creepage distances
  • Field level: Field level
  • Control level: Control level
  • Max. Permissible current: 2 A (per branch)
  • Max. Permissible operating voltage 30 V AC ;60 V DC
Product type

Transfer module

Total no. of pins

9

Connection

D-Sub pin strip

Push-in spring-loaded terminal

Mounting type

Carry rail mounting

24 - 16

Dim

(L x W x H) 46.85 x 18.9 x 127.2 mm

Content

1 pc(s)

Number of pins

9

Width

18.9 mm

Height

127.2 mm

Length

46.85 mm

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Depth

46.85 mm

Test current

2 A

Rated voltage

30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3583780 Transfer module Phoenix Contact 1278825 VFC-PT/D9SUB/M Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3583780 Transfer module Phoenix Contact 1278825 VFC-PT/D9SUB/M Content: 1 pc(s)

Description

VARIOFACE Front Connect, 1:1 D-SUB-transfer module with push-in front connections and D-SUB multi-pin connector, number of poles: 9, width: 19 mm

This text is machine translated.