• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transfer module Phoenix Contact 1278798 VFC-PT/FLK14/PLC Content: 1 pc(s)

Image similar
Product type
Transfer module
Total no. of pins
14
Connection
IDC/FLK strip
Push-in spring-loaded terminal
Mounting type
Carry rail mounting
AWG
24 - 16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 28
  • Push-in connection
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm²;0.25 mm² ... 1.5 mm² (wire-end sleeve without plastic sleeve);0.25 mm² ... 1.5 mm² (wire-end sleeve with plastic sleeve)
  • Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
  • Wire cross-section AWG: 24 ... 16
  • Width 18.9 mm
  • Height: 127.2 mm
  • Depth: 55 mm
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 70 °C (≤ 2000 m);-40 °C ... 63 °C (2001 m - 3000 m )
  • Altitude: ≤ 3000 m.
  • Standards/regulations: DIN EN 60664-1
  • Mounting type: Rail mounting
  • Overvoltage category II
  • Pollution level: 2
  • Stripped length: 10 mm
  • Air and creepage distances: Air and creepage distances
  • All mounting positions permitted
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • LABELING: CSA C22.2 NO. 61010-2-201
  • UL, USA / Canada: UL, USA / Canada
  • Connection according to standard IEC 60603-13;DIN 41651
  • Article dimensions: Article dimensions
  • Status display: No.
  • Number of channels: 8
  • Insulation: Functional insulation
  • Rated insulation voltage 63 V
  • Rated surge voltage 0.8 kV (1.2 / 50 μs)
  • Protection class (installation location): IP54 (installation location)
  • Status display available: No.
  • CSA, USA/Canada: CSA, USA/Canada
  • Number of connections: 1
  • Insulation properties: Air and creepage distances: Insulation properties: Air- and creepage distances
  • SUITABLE I/O CARD: DDI 353;DDI 853;DAI 453;DDO 353
  • Field level: Field level
  • Control level: Control level
  • Max. Permissible current: 1 A (per branch)
  • Supported control: Siemens S7-1500: Supported control: Siemens S7-1500
  • Supported control: ALL-BRADLEY PLC 5: Supported control: ALL-BRADLEY PLC 5
  • Supported control: ALL-BRADLEY SLC 500: Supported control: ALL-BRADLEY SLC 500
  • Supported control: GE-FANUC RX3i: Supported control: GE-FANUC RX3i
  • Supported control: HONEYWELL Experion PKS C200: Supported controller: HONEYWELL Experion PKS C200
  • Supported control: MITSUBISHI MELSEC L: Supported control: MITSUBISHI MELSEC L
  • Supported control: MITSUBISHI MELSEC Q: Supported control: MITSUBISHI MELSEC Q
  • Max. Permissible operating voltage 30 V AC ;60 V DC
  • Supported control: ALL-BRADLEY ControlLogix: Supported control: ALL-BRADLEY ControlLogix
  • Supported control: Schneider Electric Modicon TSX Quantum: Supported control: Schneider Electric Modicon TSX Quantum
  • Supported control: Siemens ET 200SP: Supported control: Siemens ET 200SP
  • Suitable peripheral module: 6ES7131-6BH01-0BA0 (base units A0/A1);6ES7131-6BH01-2BA0 (base units A0/A1);6ES7132-6BH01-0BA0 (base units A0/A1);6ES7132-6BH01-2BA0 (base units A0/A1)
Product type

Transfer module

Total no. of pins

14

Connection

IDC/FLK strip

Push-in spring-loaded terminal

Mounting type

Carry rail mounting

24 - 16

Dim

(L x W x H) 55 x 18.9 x 127.2 mm

Content

1 pc(s)

Number of pins

14

Width

18.9 mm

Height

127.2 mm

Length

55 mm

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Depth

55 mm

Test current

1 A

Rated voltage

30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3583773 Transfer module Phoenix Contact 1278798 VFC-PT/FLK14/PLC Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3583773 Transfer module Phoenix Contact 1278798 VFC-PT/FLK14/PLC Content: 1 pc(s)

Description

VARIOFACE Front Connect, IDC/FLK transfer module for system cabling with push-in front connections for 8 channels and additional positive and negative potential terminals for 3-conductor initiator connection, number of poles: 14, width: 19 mm

This text is machine translated.