• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transfer module Phoenix Contact 2908887 FLX-D25F/16CH/AO/TDC3K Content: 2 pc(s)

Image similar
Product type
Transfer module
Total no. of pins
25
Connection
D-SUB 25
Push-fit
Dim
(L x W x H) 38.3 x 307.3 x 120.7 mm
Content
2 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 25
  • Connection type: Pluggable
  • Width: 307.3 mm
  • Height: 120.7 mm
  • Depth: 38.3 mm
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -40 °C ... 70 °C
  • Ambient temperature (storage/transport): -40 °C ... 75 °C
  • Altitude: < 2000 meters
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level: 2
  • Permissible air humidity (operation): < 90%
  • Operating voltage: 30 V DC
  • All mounting positions permitted
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Article dimensions: Article dimensions
  • Number of connections: 2
  • Max. Current carrying capacity of each branch 500 mA
  • Matching I/O-card: TAOY22;TAOY23;THAO11
  • Field level: Field level
  • Control level: Control level
  • Supported control: HONEYWELL TDC3000: Supported controller: HONEYWELL TDC3000
Product type

Transfer module

Total no. of pins

25

Connection

D-SUB 25

Push-fit

Dim

(L x W x H) 38.3 x 307.3 x 120.7 mm

Content

2 pc(s)

Number of pins

25

Width

307.3 mm

Height

120.7 mm

Length

38.3 mm

Depth

38.3 mm

Test current

0.5 A

Rated voltage

30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580084 Transfer module Phoenix Contact 2908887 FLX-D25F/16CH/AO/TDC3K Content: 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3580084 Transfer module Phoenix Contact 2908887 FLX-D25F/16CH/AO/TDC3K Content: 2 pc(s)

Description

Transfer module for converting TDC3000 to modern control platforms, analogue output, 16 channels

This text is machine translated.