• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Traxxas Scale model battery pack (LiPo) 14.8 V 5000 mAh No. of cells: 4 25 C Softcase Traxxas iD

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LiPo-battery 14.8 V5000 mAh;25 C

  • Traxxas ID connector system
  • Semi-rigid construction
  • Extremely low resistance cable and connector

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

4

Voltage

14.8 V

Capacity (mAh, Ah)

5000 mAh

Electrical load

25 C

Dim

(L x W x H) 155 x 45 x 34 mm

Connector system

Traxxas iD

Balancer plug-in

Traxxas iD

Height

34 mm

Length

155 mm

Width

45 mm

Model version

Softcase

Manufacturer part #

2889X

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237462 Traxxas Scale model battery pack (LiPo) 14.8 V 5000 mAh No. of cells: 4 25 C Softcase Traxxas iD

Description

The Traxxas certified and ID-equipped LiPo batteries are designed to provide the highest possible performance on demand.

Traxxas ID connector system
Efficiency, ease of use and high power handling. With ID-equipped Traxxas LiPo batteries, the balance plugs are integrated into the Traxxas high-current connector, eliminating the need for fragile balance wires and connectors and the need for external balance boards.
In today's brushless motors and high density, high discharge rate battery packs, the use of a poorly designed connector is like attaching a garden hose to a hydrant. The pressure is present, but the flow is stifled with resistance.
The patented Traxxas high current connector flows like a fire hose, with virtually zero voltage loss due to the current draw resistance. The Traxxas connector is a more sophisticated solution for real-world use. Large, structured surfaces on the plug-in bodies are easy to grasp for the fingers and the clever reverse polarity protection makes it practically impossible to insert incorrectly. By sheathed wire connections, the additional steps for the installation of heat shrink tubes are no longer necessary. Gold-plated copper terminals with large, spring-loaded contact surfaces ensure a perfect connection every time. Even after thousands of inserts, Traxxas high current connectors retain their precise haptics and incredibly low resistance.

Semi-rigid design
Traxxas ID-equipped Power Cell LiPo packs use a unique design method that results in a solid, robust and compact pack. This allows Power Cell LiPos to offer a larger capacity in a given size and allows the user to easily monitor the condition of his battery.

Oversized discharge strips
Power Cell LiPos are made of premium cells with extra-wide discharge straps. The discharge tabs are the actual contact points between the cells, so maximizing their surface is crucial to maximizing pack performance. The extra-wide discharge straps of the Power Cell LiPos ensure a minimum resistance, so that more power and capacity is supplied with each run.

Maxx cables
each component of a battery pack contributes to its performance - and this includes the cables. Traxxas Maxx® multi-wire 12AWG wire provides extremely low resistance, so that power is not wasted as heat, and the fine strands provide excellent flexibility for easy installation and reduced stress on the solder joints of the pack. The soft silicone insulation protects against short circuits without compromising flexibility.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.98*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)