• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Crunchy Fry Pro Air fryer 10 l 2400 W Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Trisa CRUNCHY Fry Pro 10L hot air fryer

  • Timed frying thanks to SYNC FINISH and separable container
  • Fry with hot air, grill, roast, bake, warm up
  • Prepare different fried goods at the same time thanks to 10 liter capacity
  • Clear touch display with many settings
  • Adjustable temperature 50-200°C and 60 min. Timer
  • Dishwasher-safe accessories for easy cleaning

Technical specifications

  • Cable length 1.2 m
Factory colour

Black

Capacity

10 l

Product type

Air fryer

Max. temperature

200 °C

2400 W

Weight

7780 g

Width

361 mm

Height

320 mm

Length

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045961 Trisa Crunchy Fry Pro Air fryer 10 l 2400 W Black

Description

Timed frying thanks to SYNC FINISH and separable container.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)