TriStar stainless steel toaster with bread roll attachment
Very practical stainless steel toaster for four small or two large slices of breadComfortable defrosting and reheating function for frozen bread and rollsChoose one of seven tanning settings for your perfect toast
Technical specifications
Kitchen appliances features
with home baking attachment
Product type
Twin long slot toaster
Factory colour
Grey
Black
1100 W
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2536997 Tristar BR-1046 Twin long slot toaster with home baking attachment Grey, Black
Description
The handy Tristar BR-1046 toaster has two long slots so you can easily toast four small or two large slices of bread. The defrost and warm-up functions are particularly useful for thawing frozen bread slices and making bread rolls crispy again. The stainless steel housing gives the toaster a luxurious look.2 long slotsIn the long slots up to four slices of bread can be toasted. If necessary, you can also toast two larger slices of bread. Choose one of the seven toasting settings from lightly toasted to golden brown for a perfect result. When the toast is ready, it pops out and you can easily remove it without burning your fingers.Defrost and warm-up functionsThe Tristar toaster also has a defrost and reheat function. With the defrost function, you have defrosted frozen slices of bread in a flash. So you can always look forward to a fresh slice of bread, even when it comes out of the freezer. The warm-up function is ideal if you have bread rolls from the previous day and you want them to be crispy again.Easy to cleanAll crumbs are collected in the pull-out crumb tray, so that you can easily remove them and do not accumulate old crumbs on the floor. If the toasting process takes too long, simply press the stop button to pause and eject the toast.
This text is machine translated.
Features
Easy to clean thanks to the pull-out crumb drawerRapid heating thanks to 1100 watts of powerCable length 0.7 m.Automatic switch-offCable tidyAdjustable thermostatHandle with lift systemAdjustable tanning levelsNon-slip stand.Bread roll warmerStop functionAutomatic centering function
Scope of delivery
Toaster
User manual
Description
The handy Tristar BR-1046 toaster has two long slots so you can easily toast four small or two large slices of bread. The defrost and warm-up functions are particularly useful for thawing frozen bread slices and making bread rolls crispy again. The stainless steel housing gives the toaster a luxurious look.2 long slotsIn the long slots up to four slices of bread can be toasted. If necessary, you can also toast two larger slices of bread. Choose one of the seven toasting settings from lightly toasted to golden brown for a perfect result. When the toast is ready, it pops out and you can easily remove it without burning your fingers.Defrost and warm-up functionsThe Tristar toaster also has a defrost and reheat function. With the defrost function, you have defrosted frozen slices of bread in a flash. So you can always look forward to a fresh slice of bread, even when it comes out of the freezer. The warm-up function is ideal if you have bread rolls from the previous day and you want them to be crispy again.Easy to cleanAll crumbs are collected in the pull-out crumb tray, so that you can easily remove them and do not accumulate old crumbs on the floor. If the toasting process takes too long, simply press the stop button to pause and eject the toast.
This text is machine translated.
Features
Easy to clean thanks to the pull-out crumb drawerRapid heating thanks to 1100 watts of powerCable length 0.7 m.Automatic switch-offCable tidyAdjustable thermostatHandle with lift systemAdjustable tanning levelsNon-slip stand.Bread roll warmerStop functionAutomatic centering function