• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar Crepe maker Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Crepe maker

  • With the Tristar Crêpe Maker you can prepare the most delicious Crêpes or pancakes comfortably at the table
  • The cast aluminum plate has a very large diameter of 30 centimeters
  • The non-stick coating ensures that the pancakes and Crêpes cannot burn
  • Easy cleaning thanks to the anti-adhesive coating
  • Very practical design with integrated handles, non-slip feet and cable storage system

Technical specifications

  • Roast surface Ø 30 cm
  • max. temperature 230 °C
  • Cable length 80 cm
Product type

Crepe maker

1200 W

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386872 Tristar Crepe maker Black

Description

Do you also love Crêpes, but do you only eat it at the annual fair or on holiday? With the Tristar BP-2638 Crêpe machine you can now prepare it yourself at home! The Crêpe Maker is also suitable Ideal for baking pancakes. With a diameter of 30 cm you can prepare extra large and delicious Crêpes or pancakes for the whole family!

The most delicious Crêpes
The Tristar Crêpe Maker makes sure that you can easily prepare the most delicious Crêpes or pancakes from now on! You can simply bake it while you sit comfortably at the table, so that everyone can enjoy warm pancakes or Crêpes at the same time. It is also possible, of course, to use the baking area for a delicious omelet, for example.

Practical design
The BP-2638 Crêpe maker is equipped with a cast aluminum baking tray with a diameter of 30 centimeters. The robust material is also provided with a non-stick coating so that you don't have to worry about your pancakes burning. Thanks to the non-slip feet, the Crêpe Maker remains securely standing on the table when baking. After use, the device can be easily stowed away thanks to its compact size and the cable storage system.

Easy to Use
With the Crêpe Maker from Tristar, you get a spatula and a T-piece so that you can simply bake the delicious Crêpes. The temperature can be easily adjusted using the thermostat and the indicator lights show you at a glance whether the correct temperature has already been reached. With an output of 1200W, the Crêpe-maker is quickly at the right temperature.

This text is machine translated.

Scope of delivery

  • Tristar Crêpe maker
  • Spatula
  • T-item
  • User manual.

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)