• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar Crepe maker Non-stick coating Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Crêpe Maker

  • From now on you can bake the best pancakes and Crêpes together at the table with the Tristar Crêpe Maker
  • The high-quality baking tray has 30 centimeters in diameter.
  • Thanks to the non-stick coating, the pancakes and Crêpes do not stick to the plates.
  • Easy to clean thanks to non-stick coating
  • Very practical design with integrated handles, non-slip feet and cable winding

Technical specifications

  • Roast surface Ø 30 cm
  • max. temperature 215 °C
  • Cable length 80 cm
Kitchen appliances features

Non-stick coating

Product type

Crepe maker

1000 W

Factory colour

Black

Width

30 cm

Depth

30 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386871 Tristar Crepe maker Non-stick coating Black

Description

With the Tristar BP-2637 Crêpe Maker you no longer need to stand in the kitchen, but everyone can prepare their own pancakes or Crêpe at the table! Thanks to the high-quality non-stick backing plate, you will be able to make the most delicious pancakes.

The best pancakes
With the Tristar Crêpe Maker you can easily make the best pancakes or Crêpes! You can prepare the hot pancakes and Crêpes directly at the table in a nice company and let yourself taste immediately. You can also use the Crêpe Maker for a hearty omelet.

Robust design.
The BP-2637 Crêpe Maker has a baking tray with a diameter of 30 centimeters. This solid material has a non-stick coating to prevent the pancake dough from sticking. Thanks to the non-slip feet, the Crêpe Maker remains securely standing on the table when baking. After use, it can be easily stowed thanks to its compact size and the cable storage.

Easy to Use
The Tristar Crêpe Maker has a spatula so that you can bake even better Crêpes. The thermostat allows you to easily set the temperature. The indicator lights let you immediately see if the desired temperature has been reached. With a power of 1000 W the Crêpe Maker quickly reaches the right temperature.

This text is machine translated.

Scope of delivery

  • Tristar Crêpe Maker
  • Spatula
  • User manual

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)