• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar Deep fryer 3 l 2000 W Silver, Black

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deep fryer FR-9334

  • Spacious fryer with a capacity of 3.0 liters, perfect for the family
  • Very easy to clean with dishwasher safe removable parts
  • Wills quickly with 2000 watt power
  • Simple control panel with a rotary dial for setting the temperature up to 190°C, with a control lamp
  • The cold zone allows healthier frying and keeps the oil fresh for longer

Technical specifications

  • Cable length 85 cm
  • Capacity 600 g
Factory colour

Silver

Black

Capacity

3 l

Product type

Deep fryer

Max. temperature

190 °C

2000 W

Weight

3400 g

Width

350 mm

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386887 Tristar Deep fryer 3 l 2000 W Silver, Black

Description

The Tristar FR-9334 fryer has a large capacity of 3 liters and heats up very quickly thanks to its 2000 watt power. It's easy to clean the fryer, because it can easily be disassembled and the removable parts are dishwasher-proof.

Spacious and convenient
The Tristar fryer with a capacity of 3 liters offers plenty of space and is therefore perfect for the family. The temperature can easily be set up to 190°C via a rotary knob and the indicator light shows if the fryer is switched on and when the correct temperature has been reached. The fryer can be easily stowed or removed by folding or removing the handle, and it also has a cable storage system.

Cool zone
The Tristar deep fryer is equipped with a cool zone. This means that there is an area under the heating element where the oil is heated much less. Crumbles of food such as fries or snacks sink into this area without burning, thanks to this cold zone. This keeps the oil fresh for longer, allowing WAS healthier frying.

Easy to clean
The FR-9334 fryer can be safely used thanks to the overheating protection. In addition, this fryer is very easy to clean. It can be completely disassembled and the removable parts are dishwasher-proof. The enameled interior shell is durable and user-friendly.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)