• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar WF-2120 Waffle maker BPA-free, Non-stick coating, Indicator light, Overheat protection Black, Grey

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tristar WF-2120 waffle maker

  • The Tristar waffle maker lets you make ten heart-shaped waffles at the same time
  • The thermostat allows you to determine the degree of browning your own waffles
  • The non-stick coating makes it easy to remove the waffles from the waffle maker
  • Brushed stainless steel gives the waffle a luxurious appearance Thanks to the 1200W power it quickly reaches the desired temperature

Technical specifications

  • Number of waffles: 10 waffle(s)
Kitchen appliances features

BPA-free

Non-stick coating

Indicator light

Overheat protection

Product type

Waffle maker

Factory colour

Black

Grey

Weight

1.96 kg

Width

365 mm

Height

273 mm

Depth

139 mm

Material (details)

Stainless steel

1200 W

Plate width

34.1 cm

Plate depth

17.6 cm

Non-slip feet

yes

Adjustable thermostat

yes

Non-stick coating

yes

Indication light

yes

Cool touch handle(s)

yes

Thermostat

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768138 Tristar WF-2120 Waffle maker BPA-free, Non-stick coating, Indicator light, Overheat protection Black, Grey

Description

WF-2120 Waffle Iron - 10 Heart-shaped Waffles at the same time - Stainless Steel
The WF-2120 waffle maker lets you prepare ten heart-shaped waffles at the same time in no time. This makes the waffle iron perfect for birthdays, for example. The waffle iron has a high-quality non-stick coating so you can easily remove the waffles from the waffle iron.

Elegant design
The Tristar waffle maker is compact and can be placed either horizontally or vertically when not in use. The stainless steel housing gives the waffle maler a luxurious appearance. Thanks to the indicator light, you can immediately see if the waffle iron is turned on and if the dough can be entered.

Prepare the most delicious waffles
With the WF-2120 waffle maker, you can decide for yourself, thanks to the thermostat, how your waffles are to be. At a low temperature, your waffles will become delightfully loose and at a higher temperature will be very crispy. In minutes, bake ten heart-shaped waffles at the same time. The small heart-shaped waffles are perfect for children's birthdays, for example.

Safe and convenient
The Tristar waffle maker has a high-quality non-stick coating so you can easily remove the waffles from the waffle iron. In addition, it can be cleaned easily. With 1200 W power the waffle maler quickly reaches the desired temperature. The non-slip base ensures that you can make waffles securely on your worktop, and thanks to the non-slip handles, you can easily touch the waffle iron.

Delivery scope
Tristar waffle maker, operating instructions

Reasons to choose the WF-2120 Waffle Maker:
The Tristar waffle maker lets you make ten heart-shaped waffles at the same time
The thermostat allows you to determine the degree of browning your own waffles
The non-stick coating makes it easy to remove the waffles from the waffle maker
Brushed stainless steel gives the waffle maker a luxurious look
Thanks to 1200W power, it quickly reaches the desired temperature

This text is machine translated.

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)