Digital display with background memoryMemory function for up to 10 peopleHigh weighing accuracyMeasures weights up to 150 kgMeasures body weight, body fat, water content, body muscles and bone mass
Technical specifications
Product type
Smart bathroom scales
Factory colour
Black
Memory slots
10
Weight range
150 kg
Automatic identity recognition
10
Body analyser functions
Body weight
Bone mass
Body fat
Body water
Muscle mass
Material (tread)
Safety glass
Unit of measurement
kg
lb
st
Power supply
AAA battery (3x), included
Variants(All information include VAT, plus shipping costs)
Datasheet 2536899 Tristar WG-2424 Smart bathroom scales WG-2424 Weight range=150 kg Black
Description
With the modern TriStar WG-2424 bathroom scales you can measure more than just your weight. Apart from weight, you can now also determine the body fat content, the water content as well as the muscle and bone mass. Thanks to the backlit display, the measurement results can be read easily and stored for up to 10 people. The scales are operated with AAA batteries and give a warning when the battery is low. To keep the batteries for a longer period of time, the scales switch off automatically when not in use. In addition, the scale has an overload warning and consists of one-disc safety glass.High accuracyThe Tristar scales can measure your weight with an accuracy of 0.1 kg. The scales are suitable for weights up to 150 kg. The measurement unit can be selected: Kg or lb.Various measurementsThe special feature of this scale is that it can determine other parameters in addition to your weight. The body fat measurement shows how much fat is in your body weight. The water quantity measurement indicates the percentage of water in your body. The body of a man contains about 60% water, while the body of a woman has only slightly more than 50% water. The body muscle measurement is very important because one could call the muscles the motor of the body. By measuring your body muscles, you know how many calories your body needs. Want to reduce your weight? Then it is important to build up muscles. Because muscles burn body fat continuously. Finally, the scale also has a mass bone measurement. This is the weight of your bones and organs as opposed to the total body weight.
With the modern TriStar WG-2424 bathroom scales you can measure more than just your weight. Apart from weight, you can now also determine the body fat content, the water content as well as the muscle and bone mass. Thanks to the backlit display, the measurement results can be read easily and stored for up to 10 people. The scales are operated with AAA batteries and give a warning when the battery is low. To keep the batteries for a longer period of time, the scales switch off automatically when not in use. In addition, the scale has an overload warning and consists of one-disc safety glass.High accuracyThe Tristar scales can measure your weight with an accuracy of 0.1 kg. The scales are suitable for weights up to 150 kg. The measurement unit can be selected: Kg or lb.Various measurementsThe special feature of this scale is that it can determine other parameters in addition to your weight. The body fat measurement shows how much fat is in your body weight. The water quantity measurement indicates the percentage of water in your body. The body of a man contains about 60% water, while the body of a woman has only slightly more than 50% water. The body muscle measurement is very important because one could call the muscles the motor of the body. By measuring your body muscles, you know how many calories your body needs. Want to reduce your weight? Then it is important to build up muscles. Because muscles burn body fat continuously. Finally, the scale also has a mass bone measurement. This is the weight of your bones and organs as opposed to the total body weight.