• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar WG-2428 Analog bathroom scales WG-2428 Weight range=136 kg Light green

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 36.99
-27 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar WG-2428 bathroom scales analogueue scale - Vintage design

  • Trendy vintage designHigh weighing accuracyEasy-to-read display with chrome bezelNon-slip feetStep-on technology

Technical specifications

Product type

Analog bathroom scales

Factory colour

Light green

Weight range

136 kg

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536883 Tristar WG-2428 Analog bathroom scales WG-2428 Weight range=136 kg Light green

Description

With the Tristar WG-2428 bathroom scales you always know exactly about your weight. The trendy vintage design is a real eye-catcher in every bathroom. The scale shows the exact body weight and has a well readable display with elegant chrome border. Thanks to non-slip feet, the scales remain securely in place when you set them up.Step-on technologyThe Tristar scales switch on automatically as soon as you set up them. The black arrow in the display shows the current weight. The scales are suitable for weights up to 136 kg.Healthy weightIt is very important to keep a healthy weight in mind. The ideal weight is individual. To find out which weight is best for your body, you can calculate your Body Mass Index (BMI). This determines the body fat content based on size and weight. Normally, a healthy BMI is between 18.5 and 25.

This text is machine translated.

Scope of delivery

  • Bathroom scales
  • User manual.