• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar WG-2428 Bathroom scales WG-2428-ISO Analogue Weight range=136 kg Light green

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tristar WG-2428 passenger scales Analogue scale - Vintage Design ISO

  • Trendy vintage designHigh weighing accuracyEasy-to-read display with chrome borderNon-slip feetStep-on-Technology

Technical specifications

Product type

Bathroom scales

Display

Analogue

Factory colour

Light green

Weight range

136 kg

ISO standards

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Description

With the Tristar WG-2428 passenger scales you will always know exactly about your weight. The trendy vintage design is a real eye-catcher in every bathroom. The scale shows the exact body weight and has an easy to read display with elegant chrome border. Thanks to its non-slip feet, the scales stay securely in place when you set them up.Step-on-TechnologyThe Tristar bathroom scales switch on automatically as soon as you place on them. The black arrow in the display indicates the current weight. The scale is suitable for weights up to 136 kg.Healthy weightIt is very important to pay attention to a healthy weight. The ideal weight is individual. To find out which weight is best for your body, you can calculate your body mass index (BMI). This determines the body fat percentage based on size and weight. A healthy BMI is usually between 18.5 and 25.

This text is machine translated.

Scope of delivery

  • Bathroom scales
  • User manual.