• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar WG-2431 Bathroom scales WG-2431 Digital Weight range=150 kg

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bathroom scales - silicone non-slip surface - weights up to 150 kg

  • Comfortable non-slip silicone surfaceNon-slip feetWeighs up to 0.1 kg accuracyMeasures weights up to 150 kg

Technical specifications

Product type

Bathroom scales

Display

Digital

Weight range

150 kg

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Power supply

CR 2032 button cell (1x)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536884 Tristar WG-2431 Bathroom scales WG-2431 Digital Weight range=150 kg

Description

Comfort and safety are the main features of the TriStar WG-2431 bathroom scales. Thanks to single-disc safety glass and non-slip silicone surface, the scales are very robust and above all safe. With this personal scale you always know your exact weight. The thin footprint is 30 x 30 cm. The scales function with CR2032 batteries and give a warning if their charge level decreases. This scale is a real asset for every bathroom.High accuracyThe Tristar bathroom scales have step-on technology and switch on automatically as soon as you set it up. It can measure your weight with an accuracy of 0.1 kg. The scales are suitable for weights up to 150 kg. Your weight can be displayed in different units: Kg and lb. To keep the batteries for a long time, the scales switch off automatically when not in use.Healthy weightIt is very important to maintain and maintain a healthy weight. The ideal weight is individual. To find out which weight is best for your body, you can calculate your Body Mass Index (BMI). This determines the body fat content based on size and weight.

This text is machine translated.

Features

  • Automatic switch-offNon-slip stand.LCD display

Scope of delivery

  • Bathroom scales
  • User manual.