• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar WG-2432 Bathroom scales WG-2432-ISO Digital Weight range=180 kg Bamboo

1/8
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Passenger scales WG-2432 - Trendy bamboo design - Weight up to 180 kg ISO

  • It is made of trendy bamboo and is thus an eye-catcher in every bathroomNon-slip feetWeighs with up to 0.1 kg accuracyMeasures weights up to 180 kg

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

Bamboo

Weight range

180 kg

ISO standards

Dim

(L x W) 300 mm x 300 mm

Body analyser functions

Body weight

Material (tread)

Bamboo

Unit of measurement

kg

lb

st

Width

300 mm

Length

300 mm

Power supply

AA battery (2x), included

Description

The Tristar WG-2432 bathroom scales are a real eye-catcher in your bathroom. The balance is made from real bamboo and is thus very modern. With this trendy scale you can always keep a view on your weight. The thin stand is 30 x 30 cm in size and very stable. The scales function with two AA batteries and give a warning when their charging status decreases. This scale is a real asset for every bathroom.High accuracyThe Tristar bathroom scales come with step-on technology and automatically turn on as soon as you place your device on them. It can measure your weight with an accuracy of 0.1 kg. The scale is suitable for weights up to 180 kg. Your weight can be displayed in different units: Kg and lb.Healthy weightIt is very important to keep a healthy weight and keep it. The ideal weight is individual. To find out which weight is best for your body, you can calculate your body mass index (BMI). This determines the body fat percentage based on size and weight.

This text is machine translated.

Scope of delivery

  • Bathroom scales
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.