• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar WG-2431 Bathroom scales WG-2431-ISO Digital Weight range=150 kg

1/9
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bathroom scales - silicone non-slip surface - weights up to 150 kg ISO

  • Comfortable non-slip silicone surfaceNon-slip feetWeighs with up to 0.1 kg accuracyMeasures weights up to 150 kg

Technical specifications

Product type

Bathroom scales

Display

Digital

Weight range

150 kg

ISO standards

Dim

(L x W) 30 cm x 30 cm

Body analyser functions

Body weight

Material (tread)

Safety glass

Weighing plate

Glass

Unit of measurement

kg

lb

st

Width

30 cm

Length

30 cm

Power supply

CR 2032 button cell (1x)

Description

Comfort and safety are the main features of the Tristar WG-2431 passenger scales. Thanks to single-pane safety glass and non-slip silicone surface, the scales are very robust and above all safe. With these scales you will always know your weight exactly. The thin surface area is 30 x 30 cm. The scales function with CR2032 batteries and give a warning when their charging status decreases. This scale is a real asset for every bathroom.High accuracyThe Tristar bathroom scales come with step-on technology and automatically turn on as soon as you place your device on them. It can measure your weight with an accuracy of 0.1 kg. The scale is suitable for weights up to 150 kg. Your weight can be displayed in different units: Kg and lb. For the batteries to last, the scales switches off automatically when they are not in use.Healthy weightIt is very important to keep a healthy weight and keep it. The ideal weight is individual. To find out which weight is best for your body, you can calculate your body mass index (BMI). This determines the body fat percentage based on size and weight.

This text is machine translated.

Features

  • Automatic switch-offNon-slip stand.LCD display

Scope of delivery

  • Bathroom scales
  • User manual.