• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar WG-2441 Bathroom scales WG-2441 Digital Weight range=150 kg Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar WG-2441 bathroom scales

  • Made from hardened safety glassHas non-slip feetHigh accuracy when weighingCan measure your weight up to 150 kg.

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

Black

Weight range

150 kg

Dim

(L x W) 300 mm x 300 mm

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

300 mm

Length

300 mm

Power supply

CR 2032 button cell (1x)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536887 Tristar WG-2441 Bathroom scales WG-2441 Digital Weight range=150 kg Black

Description

With the modern TriStar WG-2441 bathroom scales you do not have to ask yourself how much you weigh. The ultra-flat platform has an area of 30 x 30 cm and consists of hardened safety glass. The scales are powered by CR2032 button cell batteries and give a warning when the battery level is low. To extend the life of the batteries, the scales switch off automatically when not in use. In addition, the scales also have an overload warning. With non-slip feet, you don't have to worry about the scales moving when you step on them.High accuracyThe TriStar scales have Step-on technology, i.e. the scales switch on as soon as you step on the scales. It can measure your weight with an accuracy of 0.1 kg. The scales can measure your weight up to 150 kg. You can also select the unit in which you want to measure: Kg or lb.Healthy weightIt is very important to have a healthy body weight. The ideal weight is different for everyone. To find out which weight is best for your body, you can calculate your BMI. This measures body fat based on size and weight. Generally, a healthy BMI is between 18.5 and 25.

This text is machine translated.

Scope of delivery

  • Bathroom scales
  • User manual.