• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T23189 H0 Erg.-set 3 TGV inOui SNCF

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Erg.-set 3 TGV inOui SNCF

  • Current design as TGV INOUI, for the relationship Paris - Munich
  • Shape change, with 8 WIFI antennas on the roof of the bar car
  • New train set number 4713
  • Scale playback 1:87
  • Serially installed LED-interior lighting
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • 'HO' in white letters on a black background.
  • SNCF logo on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

T23189

Type

Carriage

Size

H0

Power supply system

DC

Age category

15 years and over

Train company

SNCF

Era

VI

Interiors

Interior lighting built in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630004 TRIX H0 T23189 H0 Erg.-set 3 TGV inOui SNCF

Description

Model: High-speed train TGV INOUI (Euroduplex). Premium offer of the French National Railways (SNCF), with more comfort and service, such as WLAN. Design for traffic between Paris and Munich. 1 double-decker center carriage (R4), bar car 2. Class, with WIFI-antennas on the roof and 1 double-deck middle car (R5) 2. Class. Railcar number 4713. Current operating condition in 2025. Model: 2-piece supplement wagon set for extending the express train TGV INOUI, Article 22364 to a 10-pc unit. Standard interior lighting with maintenance-free, warm white light emitting diodes (LED). Interior lighting is supplied via continuous electrical connection of the entire train. Both middle cars are firmly coupled to each other. Guide rail in the Jacobs bogies. Bar car with 8 WIFI antennas on the roof. True-to scale-reproduction, thus minimum radius for operation 360 mm when sufficient clearance on both sides. Length of car pair is 43 cm. The basic set 22482 can be extended with the additional wagon sets 23187, 23188 and 23189 to a prototypical 10-part unit.SNCF and TGV are registered trademarks of SNCF. TGV® is owned by SNCF. Every right of reproduction is reserved. This supplementary wagon set is available in AC version in the Märklin H0 assortment under article number 43448.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)