
Number
Total (1 m = € 0.28)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Phone cord
- No. of leads
4 x
- Cross section (each core)
0.08 mm²
- No. of leads (part 2)
4 x
- Cross section (each core) (part 2)
0.08 mm²
- Cross section
4 x 0.08 mm² + 4 x 0.08 mm²
- Cable features
CCAW
- Width
4.8 mm
- Height
2.4 mm
- Factory colour
Black
- Content
50 m
- Nominal voltage
48 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1567167
- Insulation material
PVC
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
7 x 0.12 mm
- Type
FLAT/CCA
- Max. length sold by the metre
50 m
Documents & Downloads
Datasheet
Datasheet 1567167 TRU COMPONENTS 1567167 Phone cord 4 x 0.08 mm² Black 50 m
User & Safety Instructions
User & Safety Instructions 1567167 TRU COMPONENTS 1567167 Phone cord 4 x 0.08 mm² Black 50 m
Description
This text is machine translated.
CCA Telecommunications flat cable suitable for TAE or special plug-systems, including compounds in wet and splashwater endangered areas. CCA-called bi-metallic single-and multi-core cables / cable with copper-clad aluminum core for high frequency applications. The telecommunications cable flat - CCA is thus a genuine low-cost, lightweight alternative to conventional Vollkupferleitung and this with equal power and transmission characteristics.
CCA Telecommunications flat cable suitable for TAE or special plug-systems, including compounds in wet and splashwater endangered areas. CCA-called bi-metallic single-and multi-core cables / cable with copper-clad aluminum core for high frequency applications. The telecommunications cable flat - CCA is thus a genuine low-cost, lightweight alternative to conventional Vollkupferleitung and this with equal power and transmission characteristics.
Scope of delivery
- Packing (50 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.29*
What kind of Telephone Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































