
Number
Total (1 m = € 0.44)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Phone cord
- Cable type
J-Y(ST)Y
- No. of leads
4 x
- Cross section (each core)
0.8 mm
- No. of leads (part 2)
4 x
- Cross section (each core) (part 2)
0.80 mm
- Cross section
2 x 2 x 0.8 mm + 4 x 0.80 mm
- Cable features
Shielded
CCAW
- Outside Ø
5 mm
- Factory colour
Grey
- Content
25 m
- Nominal voltage
48 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
TC-7572796
- Insulation material
PVC
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+70 °C
- Type
TC-7572796
- Max. length sold by the metre
25 m
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1893199 TRU COMPONENTS TC-7572796 Phone cord J-Y(ST)Y 4 x 0.80 mm Grey 25 m
Description
CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 12.29*
What kind of Telephone Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































