
Number
Total (1 m = € 1.12)
€ 55.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Phone cord
- Cable type
J-Y(ST)Y
- No. of leads
20 x
- Cross section (each core)
0.6 mm
- Cross section (each core) (part 2)
0.6 mm
- Cross section
10 x 2 x 0.6 mm + 0 2 x 0.6 mm
- Cable features
Shielded
CCAW
- Outside Ø
9 mm
- Factory colour
Grey
- Content
50 m
- Nominal voltage
48 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1567184
- Insulation material
PVC
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+70 °C
- Type
J-Y(ST)Y/CCA
- Max. length sold by the metre
50 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1567184 TRU COMPONENTS 1567184 Phone cord J-Y(ST)Y 10 x 2 x 0.6 mm Grey 50 m
Description
CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
This text is machine translated.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
This text is machine translated.
Scope of delivery
- Coil (50 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 57.29*
What kind of Telephone Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































