
Number
Total (1 m = € 0.66)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
J-Y(ST)Y Indoor Telephone Cable 2 x 2 x 0.6 mm, Grey Sheath
Technical specifications
- Product type
Phone cord
- Cable type
J-Y(ST)Y
- No. of leads
4 x
- Cross section (each core)
0.6 mm
- Cross section
2 x 2 x 0.6 mm
- Cable features
Shielded
- Outside Ø
5 mm
- Factory colour
Grey
- Content
50 m
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1507000/50
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Cu wire blank, single
- Standards
J-Y(ST)Y
- Type
J-Y(ST)Y
- Twisted pair cabling (part 1)
Yes (1)
- Cable type
J-Y(ST)Y
- Type
J-Y(ST)Y
- Cross section
2 x 2 x 0.6 mm
Documents & Downloads
Datasheet
Datasheet 609615 J-Y(ST)Y Indoor Telephone Cable 2 x 2 x 0.6 mm, Grey Sheath
User & Safety Instructions
User & Safety Instructions 609615 J-Y(ST)Y Indoor Telephone Cable 2 x 2 x 0.6 mm, Grey Sheath
Description
Installation of cable for Telephone, Fax, Modem, Alarm systems, Intercoms. For dry and damp spaces, in and on plaster and in the open air.
Scope of delivery
- Packing (50 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 95.27*
What kind of Telephone Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































