
Highlights & Details
LAPP 1591152/1 Telecom cable A-2Y(L)2Y 6 x 2 x 0.5 mm² + 0 2 x 0.5 mm² Black Sold per metre
Technical specifications
- Product type
Telecom cable
- Cable type
A-2Y(L)2Y
- No. of leads
12 x
- Cross section (each core)
0.5 mm²
- Cross section (each core) (part 2)
0.5 mm²
- Cross section
6 x 2 x 0.5 mm² + 0 2 x 0.5 mm²
- Cable features
Shielded
UV-resistant
- Outside Ø
13.50 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage
225 V
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1591152/1
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+50 °C
- Core layout
Plain copper
- Certification marks
In Anlehnung an VDE 0816
- Standards
Telephone outdoor cables A-2Y (L) 2Y
- Type
A-2Y(L)2Y
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Cable type
A-2Y(L)2Y
- Nominal voltage (details)
(not for heavy current applications) 225 V
- Type
A-2Y(L)2Y
- Cross section
6 x 2 x 0.8 mm
- Bend radius
10 x external dia.
- Temperature range
When permanently installed: -20 - +50 °C
Documents & Downloads
Datasheet
Datasheet 600855 LAPP 1591152/1 Telecom cable A-2Y(L)2Y 6 x 2 x 0.5 mm² + 0 2 x 0.5 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 600855 LAPP 1591152/1 Telecom cable A-2Y(L)2Y 6 x 2 x 0.5 mm² + 0 2 x 0.5 mm² Black Sold per metre
Information
Information 600855 LAPP 1591152/1 Telecom cable A-2Y(L)2Y 6 x 2 x 0.5 mm² + 0 2 x 0.5 mm² Black Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 67.27*
What kind of Telephone Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































