• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1576538 TC-520.621 2,5A Micro fuse (Ø x L) 5 mm x 20 mm 2.5 A 250 V Quick response -F- Content 1 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
2.5 A
Release characteristics
Quick response -F-
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

355 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.15 / piece)
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fine-wire fuse 5 x 20 mm

  • Content: 1 pc.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

2.5 A

Nominal current - rounded value

2.5 A

Switch-off capacity

35 A

Release characteristics

Quick response -F-

Fuse layout

Glass tube (clear)

Length

20 mm

(Ø)

5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-520.621 2,5A

Documents & Downloads

Datasheet

Datasheet 1576538 TRU COMPONENTS 1576538 TC-520.621 2,5A Micro fuse (Ø x L) 5 mm x 20 mm 2.5 A 250 V Quick response -F- Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1576538 TRU COMPONENTS 1576538 TC-520.621 2,5A Micro fuse (Ø x L) 5 mm x 20 mm 2.5 A 250 V Quick response -F- Content 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.30€ 6.35*

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)