
TRU COMPONENTS 1576685 TC-530214 Micro fuse (Ø x L) 5 mm x 30 mm 0.5 A 500 V Medium time-lag -mT- Content 1 pc(s)
EAN:
Part number:
Item no:
Number
Minimum order quantity: 5
Total (€ 0.76 / piece)
€ 3.80
incl. VAT
14-day return policy included
Highlights & Details
Micro fuse 5 x 30 mm medium time-lag
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 5 mm x 30 mm
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Switch-off capacity
80 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
30 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-530214
Documents & Downloads
Datasheet
Datasheet 1576685 TRU COMPONENTS 1576685 TC-530214 Micro fuse (Ø x L) 5 mm x 30 mm 0.5 A 500 V Medium time-lag -mT- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1576685 TRU COMPONENTS 1576685 TC-530214 Micro fuse (Ø x L) 5 mm x 30 mm 0.5 A 500 V Medium time-lag -mT- Content 1 pc(s)






















