• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587806 Car toggle switch TC-R13-61L2 ILLUMINATED RED 12 V DC 20 A 1 x Off/On latch 1 pc(s)

1/2
Product type
Car toggle switch
Lighting type
Area illumination
Print motif
None
Switching voltage
12 V DC
Switching current (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

227 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 3.79
-13 %
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car toggle switch 12 Vdc 20 A 1 x Off/On latch SCI R13-61L2 ILLUMINATED RED 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Car toggle switch

Connection

Type C CEE 7/16 plug 6.3 mm

Lighting type

Area illumination

Colour

Red

Bulb type

Light bulb

Print motif

None

Factory colour

Silver

Switching voltage

12 V DC

Switching current (max.)

20 A

Number of pins

1

Switch position

1 x Off/On

Functions

latch

Recess diameter

12.2 mm

Front panel thickness

max. 2 mm

Content

1 pc(s)

Manufacturer part #

1587806

RoHS-compliant

Yes

Type

TC-R13-61L2 ILLUMINATED RED

Documents & Downloads

Datasheet

Datasheet 1587806 TRU COMPONENTS 1587806 Car toggle switch TC-R13-61L2 ILLUMINATED RED 12 V DC 20 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587806 TRU COMPONENTS 1587806 Car toggle switch TC-R13-61L2 ILLUMINATED RED 12 V DC 20 A 1 x Off/On latch 1 pc(s)

Description

Car toggle switch on/off

Hints

Connection using spade connectors.

What kind of Automotive Switches are you looking for?

More interesting products

(*All information is plus legal VAT)