Image similar

Piece
Flip switch
Recess mount
Black
19.2 x 13 mm
latch
None
2 x On/On
0/I
Polyamide
Type C CEE 7/16 plug 4.8 mm
50 mΩ
250 V AC
6 A
1500 V/AC 1 minute
19.4 x 13.0 mm (1.25 - 2 mm) oder 19.8 x 13.3 mm (2 - 3 mm) mm
1.25 mm
1 pc(s)
100 MΩ/500 V DC
Yes
TC-R13-166PB-02
Datasheet 1587831 TRU COMPONENTS 1587831 Flip switch TC-R13-166PB-02 250 V AC 6 A 2 x On/On latch 1 pc(s)
User & Safety Instructions 1587831 TRU COMPONENTS 1587831 Flip switch TC-R13-166PB-02 250 V AC 6 A 2 x On/On latch 1 pc(s)
The necessary accessories are required to use the article as described.