• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587937 Car control pad TC-R18-P2A 12 V DC 20 A 1 x Off/On latch 1 pc(s)

Product type
Car control pad
Lighting type
Spot lighting
Print motif
OFF/ON
Switching voltage
12 V DC
Switching current (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.10 / piece)
€ 13.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car control pad 12 Vdc 20 A 1 x Off/On latch SCI R18-P2A 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Car control pad

Type

2 Toggle Switches / 2 signal lights

Connection

Type C CEE 7/16 plug 6.3 mm

Lighting type

Spot lighting

Colour

Red

Bulb type

LED (monochrome)

Print motif

OFF/ON

Factory colour

Aluminium

Switching voltage

12 V DC

Switching current (max.)

20 A

Number of pins

1

Switch position

1 x Off/On

Functions

latch

Width

69 mm

Content

1 pc(s)

Manufacturer part #

1587937

RoHS-compliant

Yes

Type

TC-R18-P2A

Documents & Downloads

Datasheet

Datasheet 1587937 TRU COMPONENTS 1587937 Car control pad TC-R18-P2A 12 V DC 20 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587937 TRU COMPONENTS 1587937 Car control pad TC-R18-P2A 12 V DC 20 A 1 x Off/On latch 1 pc(s)

Description

Aluminum panel with "ON - OFF" printing, red chrome safety cap, 2-pole rocker switch and 12 V/DC LED red signal lamp. In a closed, secure cap is the switch in OFF position The LED signal light can be independently controlled by the switch. With 4 mounting holes.

What kind of Automotive Switches are you looking for?

More interesting products

(*All information is plus legal VAT)