• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 4U-130708 Connector housing 129 x 65 x 75 Acrylonitrile butadiene styrene Grey 1 pc(s)

1/3
Product type
Connector housing
Material
Acrylonitrile butadiene styrene
IP rating
IP20
Width
65 mm
Height
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Connector housing

Material

Acrylonitrile butadiene styrene

IP20

Factory colour

Grey

Length

129 mm

Width

65 mm

Height

75 mm

Content

1 pc(s)

Dim

(L x W x H) 129 x 65 x 75 mm

RoHS-compliant

Yes

Type

4U-130708

Documents & Downloads

Datasheet

Datasheet 1977771 TRU COMPONENTS 4U-130708 Connector housing 129 x 65 x 75 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1977771 TRU COMPONENTS 4U-130708 Connector housing 129 x 65 x 75 Acrylonitrile butadiene styrene Grey 1 pc(s)

Download

Download 1977771 TRU COMPONENTS 4U-130708 Connector housing 129 x 65 x 75 Acrylonitrile butadiene styrene Grey 1 pc(s)

Download 1977771 TRU COMPONENTS 4U-130708 Connector housing 129 x 65 x 75 Acrylonitrile butadiene styrene Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)