
Highlights & Details
TRU COMPONENTS 701855 GQ16F-10E/J/B/12V Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Blue IP65 1 pc(s)
- IP65 protection
Our service for you
Technical specifications
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Blue
- Bulb type
LED (monochrome)
- Key type
Flush
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
Soldering
- Switching voltage
48 V DC
- Switching current (max.)
2 A
- Forward current I(F)
20 mA
- Min. temperature
-20 °C
- Forward voltage U(F)
2.8 V
- Max. temperature
+55 °C
- Recess diameter
16 mm
IP65
- Content
1 pc(s)
- RoHS-compliant
Yes
- Board thickness (max.)
10 mm
- Type
GQ16F-10E/J/B/12V
- Material (details)
Stainless steel
- Recess diameter (details)
16 mm
- Switch contact
Silver alloy
- Switching current
2 A
- Type
GQ16F-10E/J/B/12V
- Connection
Soldering pins
- Temperature range
-20 - +55 °C
Documents & Downloads
Datasheet
Datasheet 701855 TRU COMPONENTS 701855 GQ16F-10E/J/B/12V Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Blue IP65 1 pc(s)
Datasheet 701855 TRU COMPONENTS 701855 GQ16F-10E/J/B/12V Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Blue IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701855 TRU COMPONENTS 701855 GQ16F-10E/J/B/12V Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Blue IP65 1 pc(s)
Description
Scope of delivery
- Button
- Gasket
- Resistor for 12 V
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 26.06€ 19.13*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























