• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 701882 LAS2GQF-11E/R/12V/N/P Tamper-proof pushbutton 250 V AC 3 A 1 x On/(On) momentary Red IP67 1 pc(s)

1/2
Product type
Tamper-proof pushbutton
Lighting type
Circular lighting
Switch position
1 x On/(On)
Contact type
1 change-over
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

239 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.05 / piece)
€ 12.99
-38 %
€ 8.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS 701882 LAS2GQF-11E/R/12V/N/P Tamper-proof pushbutton 250 V AC 3 A 1 x On/(On) momentary Red IP67 1 pc(s)

  • IP67 protection

Technical specifications

  • Voltage bulb 12 V
Product type

Tamper-proof pushbutton

Switch/button features

Planar

Casing/button colour

Brass

Functions

momentary

Lighting type

Circular lighting

Colour

Red

Bulb type

LED (monochrome)

Key type

Flush

Switch position

1 x On/(On)

Contact type

1 change-over

Material

Brass

Contact material

Silver alloy

Connection

Soldering

Switching voltage

250 V AC

Switching current (max.)

3 A

Min. temperature

-20 °C

Max. temperature

+55 °C

Recess diameter

16 mm

IP67

Content

1 pc(s)

Board thickness (max.)

10 mm

Type

LAS2GQF-11E/R/12V/N/P

Material (details)

Brass, nickel plated

Recess diameter (details)

16 mm

Switching current

consumption 3 A

Type

LAS2GQF-11E/R/12V/N/P

Connection

soldering pins

Temperature range

-20 - +55 °C

Documents & Downloads

Datasheet

Datasheet 701882 TRU COMPONENTS 701882 LAS2GQF-11E/R/12V/N/P Tamper-proof pushbutton 250 V AC 3 A 1 x On/(On) momentary Red IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 701882 TRU COMPONENTS 701882 LAS2GQF-11E/R/12V/N/P Tamper-proof pushbutton 250 V AC 3 A 1 x On/(On) momentary Red IP67 1 pc(s)

Conformity certificate

Conformity certificate 701882 TRU COMPONENTS 701882 LAS2GQF-11E/R/12V/N/P Tamper-proof pushbutton 250 V AC 3 A 1 x On/(On) momentary Red IP67 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.06€ 18.12*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)