• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 701978 LAS2GQF-11Z/N/P Tamper-proof switch 250 V AC 3 A 1 x On/On latch 1 pc(s)

1/2
Product type
Tamper-proof switch
Lighting type
None
Switch position
1 x On/On
Contact type
1 change-over
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.56 / piece)
€ 8.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tamper-proof switch

Switch/button features

Planar

Casing/button colour

Nickel

Functions

latch

Lighting type

None

Key type

Flush

Switch position

1 x On/On

Contact type

1 change-over

Material

Brass

Connection

Soldering

Switching voltage

250 V AC

Switching current (max.)

3 A

Min. temperature

-20 °C

Max. temperature

+55 °C

Recess diameter

16 mm

Content

1 pc(s)

Type

LAS2GQF-11Z/N/P

Material (details)

Brass, nickel plated

Recess diameter (details)

16 mm

Type

LAS2GQF-11Z/N/P

Documents & Downloads

Datasheet

Datasheet 701978 TRU COMPONENTS 701978 LAS2GQF-11Z/N/P Tamper-proof switch 250 V AC 3 A 1 x On/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 701978 TRU COMPONENTS 701978 LAS2GQF-11Z/N/P Tamper-proof switch 250 V AC 3 A 1 x On/On latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.06*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)