• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 735205 BNC connector Plug, straight 50 Ω 1 pc(s)

Cable category
RG 58 C/U
Product type
BNC connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 3.99
-38 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC connector

  • TÜV/GS tested
  • High quality, scratch-resistant lacquering
  • Easy mounting

Our service for you

Technical specifications

Cable category

RG 58 C/U

Product type

BNC connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

3.20 mm

Case material

Brass nickel plated

Manufacturer part #

735205

Insulation material

PTFE

RoHS-compliant

Yes

Type

735205

Seal type

Bayonet

Documents & Downloads

Datasheet

Datasheet 1570811 TRU COMPONENTS 735205 BNC connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570811 TRU COMPONENTS 735205 BNC connector Plug, straight 50 Ω 1 pc(s)

Description

Universal fitting for most LCD and plasma TVs.

Features

  • Tilt angle +/- 15%
  • Distance from wall 76 mm.

Scope of delivery

  • Spacers for screen with convex backs, screw set for fixing the screen to the wall mount.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)