• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 92007P71 Protective cap USB panel For illuminated USB jack sockets Content: 1 pc(s)

1/3
Product type
Protective cap
Type
92007P71
Type
For illuminated USB jack sockets
Manufacturer part #
1386609
Factory colour
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

171 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective cap USB panel

Our service for you

Technical specifications

  • Outside diameter 28 mm
  • Protective cap thickness 5.4 mm
Type

92007P71

Product type

Protective cap

Type

For illuminated USB jack sockets

Manufacturer part #

1386609

Factory colour

Transparent

Content

1 pc(s)

Compatible with (details)

1229314

1229321

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1386609 TRU COMPONENTS 92007P71 Protective cap USB panel For illuminated USB jack sockets Content: 1 pc(s)

Datasheet 1386609 TRU COMPONENTS 92007P71 Protective cap USB panel For illuminated USB jack sockets Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1386609 TRU COMPONENTS 92007P71 Protective cap USB panel For illuminated USB jack sockets Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.48€ 20.48*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)