• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Clip 1226943 Bundle Ø range 8 mm (max) corner fitting Black 1 pc(s)

EAN:
Part number:
Item no:
Product type
Clip
Bundle Ø (max.)
8 mm
Material
Polyethylene (PE)
Features
corner fitting
Bundle Ø range
8 mm (max)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

182 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive cable clip

  • Black
  • Clip
  • Bundle Ø (max.) 2.30 mm

Our service for you

Technical specifications

Product type

Clip

Features

corner fitting

Bundle Ø range

8 mm (max)

Bundle Ø (max.)

8 mm

Material

Polyethylene (PE)

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

1226943

Width

23 mm

Height

13.5 mm

Length

31 mm

RoHS-compliant

Yes

Type

1226943

Documents & Downloads

Datasheet

Datasheet 1568132 TRU COMPONENTS Clip 1226943 Bundle Ø range 8 mm (max) corner fitting Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1568132 TRU COMPONENTS Clip 1226943 Bundle Ø range 8 mm (max) corner fitting Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)