• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Clip Self-adhesive 1572343 Bundle Ø range 8 mm (max) White 1 pc(s)

1/2
Product type
Clip
Fastening method
Self-adhesive
Bundle Ø (max.)
8 mm
Material
Polyamide 6.6
Bundle Ø range
8 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

235 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clip

  • White
  • Clip
  • Self-adhesive
  • Bundle Ø (max.) 8 mm

Our service for you

Technical specifications

Product type

Clip

Fastening method

Self-adhesive

Bundle Ø range

8 mm (max)

Bundle Ø (max.)

8 mm

Material

Polyamide 6.6

Min. temperature

-20 °C

Max. temperature

+85 °C

Mounting Ø (min.)

3 mm

Mounting Ø (max.)

3 mm

Factory colour

White

Content

1 pc(s)

Manufacturer part #

1572343

Width

19.2 mm

Height

29 mm

Length

85 mm

RoHS-compliant

Yes

Type

1572343

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1572343 TRU COMPONENTS Clip Self-adhesive 1572343 Bundle Ø range 8 mm (max) White 1 pc(s)

Description

Bundles up to 9 cable at the same time. Clip open, insert the cable and clip together until the locking snaps into place. Mounting with screws or already attached adhesive tape.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)