1/4
Directly actuated valve
230 V AC
16 bar
Brass
G 1/4
-20 up to 60 °C
160 °C (max)
TC-14215396
On: 0.5 to 10 seconds
Off: 0.5 to 45 minutes
0 bar
60 °C
-20 °C
2/2-way
160 °C
494.1 l/min
Direct action
0.41 m³/h
Plastic-free packaging
Datasheet 3553849 TRU COMPONENTS Directly actuated valve TC-14215396 TC-NT-720C-A-02/230VAC 230 V AC G 1/4 1 pc(s)
User & Safety Instructions 3553849 TRU COMPONENTS Directly actuated valve TC-14215396 TC-NT-720C-A-02/230VAC 230 V AC G 1/4 1 pc(s)
€ 46.98*
The necessary accessories are required to use the article as described.