• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

TRU COMPONENTS GX107 LTE GSM module 5 V DC, 32 V DC Function (GSM): Notify, Switch

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 260.00
-31 %
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GSM-remote switching-/alarm module GX107 LTE

  • Global switching, configuration and alarming via SMSIntegrated LiPo-batteryCan be extended optionally with GPS-antenna

Technical specifications

  • Switching power: 8 A/250 V/AC, 5 A/30 V/DC
  • Programming via SMS
Type

GX107 LTE

Product type

GSM module

Operating voltage

5 V DC

32 V DC

No. of digital inputs

1

No. of digital inputs

1

No. of digital outputs

2

No. of relay outputs

2

Function

Notify

Switch

GSM frequency

900 MHz

1800 MHz

Depth

43 mm

Length

88 mm

Width

64 mm

IP66

Dim

(L x W) 88 mm x 64 mm

Max. current consumption

430 mA

Suitable for

GX 107 LTE

Manufacturer part #

TC-7036614

Standyby current

40 mA

Max. temperature

75 °C

Min. temperature

-20 °C

Weight

190 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345538 TRU COMPONENTS GX107 LTE GSM module 5 V DC, 32 V DC Function (GSM): Notify, Switch

Conformity certificate

Conformity certificate 2345538 TRU COMPONENTS GX107 LTE GSM module 5 V DC, 32 V DC Function (GSM): Notify, Switch

Download

Download 2345538 TRU COMPONENTS GX107 LTE GSM module 5 V DC, 32 V DC Function (GSM): Notify, Switch

Description

Monitoring of stationary and moving objects. Determine the measured voltage/temperature, the status of electrical signals and, optionally, the current GPS-position of the object via SMS at any time. Conveniently switch between 2 switching outputs at any time via SMS or via a call.l Get information via SMS and e-mail, when, for example, the power supply fails, the temperature goes above or below the set values or, optionally, when the monitored object moves away from the set GPS-coordinates. By using the AREA-function you can specify GPS-corridors, in which the object may be present. Upon leaving, a warning message is immediately sent (SMS) to all stored telephone numbers. Get the current GPS-position of your monitored object at regular intervals.

Uses:
· Monitoring and remote control of heating, air conditioning, cooling systems
· Remote control of doors and garage doors
· Control and monitoring of motion or fire detectors, level sensors
· Monitoring the position of moving objects
· and much more.

This text is machine translated.

Features

  • Status query
  • English/German language option
  • Specify up to 6 phone numbers for SMS alert
  • Specify an E-mail address for alerts
  • Activate/Deactivate alerts
  • Changing the device name
  • Switches over an output
  • Specify alert at digital input as per changes in status
  • Specify two threshold values for analogue input
  • Switch a digital output on call
  • Scan GPS location
  • Specify 10 geographical zones
  • Specify alert with exiting a zone.

Scope of delivery

  • GSM MODULE GX107 LTE
  • Built-in 2200 mAh LiPo battery
  • Integrated GSM-antenna
  • Cable bushings and sealing plugs, conforming to IP66
  • User manual.

Hints

GPS functionality requires the optional GPS antenna.
Works only in conjunction with a GSM LTE network.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)