• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s)

Image similar
Packaging type
Piece
Product type
Jack plug
Connector type
Plug, straight
Pin Ø
4 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-end banana plug, angled

  • Red

Our service for you

Technical specifications

Packaging type

Piece

Product type

Jack plug

Connector type

Plug, straight

Pin Ø

4 mm

Cross section (flexible) (max.)

16 mm²

Connection

Screws

Factory colour

Red

Insulation type

Partially insulated

Manufacturer part #

1582234

Type

1582234

Dim

(Ø) 4 mm

Content

1 pc(s)

Contact material

Gold plated

(Ø)

4 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1582234 TRU COMPONENTS Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582234 TRU COMPONENTS Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s)

Description

This text is machine translated.

2-way screw connection

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)