• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Jack plug set Socket, vertical vertical Yellow 10 pc(s)

1/3
Packaging type
Piece
Product type
Jack plug set
Connector type
Socket, vertical vertical
Connection
Soldering
Nominal current
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard pin terminal assortment

  • 24 A Yellow

Technical specifications

Packaging type

Piece

Product type

Jack plug set

Connector type

Socket, vertical vertical

Nominal current

24 A

Nominal current - rounded value

24 A

Connection

Soldering

Factory colour

Yellow

Insulation type

Partially insulated

Manufacturer part #

T1906C143

Type

T1906C143

Jack diameter

4 mm

Content

10 pc(s)

Insulation material

ABS

Contact material

Brass

Nominal voltage

60 V

Length

21.30 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2137852 TRU COMPONENTS Jack plug set Socket, vertical vertical Yellow 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2137852 TRU COMPONENTS Jack plug set Socket, vertical vertical Yellow 10 pc(s)

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)