• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Jack socket Connector, straight Pin diameter: 4 mm Black 1 pc(s)

Image similar
Packaging type
Piece
Product type
Jack socket
Connector type
Connector, straight
Pin Ø
4 mm
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

256 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Banana coupling 4 mm

  • Black

Our service for you

Technical specifications

Packaging type

Piece

Product type

Jack socket

Connector type

Connector, straight

Pin Ø

4 mm

Cross section (flexible) (max.)

2.5 mm²

Connection

Soldering

Factory colour

Black

Insulation type

Insulated

Manufacturer part #

1582261

Type

1582261

Dim

(Ø) 4 mm

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PVC

(Ø)

4 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1582261 TRU COMPONENTS Jack socket Connector, straight Pin diameter: 4 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582261 TRU COMPONENTS Jack socket Connector, straight Pin diameter: 4 mm Black 1 pc(s)

Description

This text is machine translated.

With non-slip flexible sleeve, plug connection can be soldered for 4 mm plug and cable connection for max. 2.5 mm²

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)