• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Jack socket Socket, vertical vertical Pin diameter: 4 mm Black 100 pc(s)

Packaging type
Piece
Product type
Jack socket
Connector type
Socket, vertical vertical
Pin Ø
4 mm
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Black

Our service for you

Technical specifications

Packaging type

Piece

Product type

Jack socket

Connector type

Socket, vertical vertical

Pin Ø

4 mm

Connection

Soldering

Factory colour

Black

Insulation type

Not insulated

Manufacturer part #

TC-2527008

Type

TC-2527008

Type

Insulated with colour coding

Jack diameter

4 mm

Content

100 pc(s)

Contact material

Gold plated

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1761952 TRU COMPONENTS Jack socket Socket, vertical vertical Pin diameter: 4 mm Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1761952 TRU COMPONENTS Jack socket Socket, vertical vertical Pin diameter: 4 mm Black 100 pc(s)

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)