• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Mechanically operated pneumatic valve TC-11331328 TC-4F210-08L Enclosure material ABS plastic, Steel plat

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

228 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mechanical Foot Valve

  • Function: 2 positions / 5 ways
  • Connection: G ¼
  • Fluid: Compressed air
  • Acting type: Direct operated
  • Working pressure: 0.0 – 8.0 Bar
  • Ambient temperature: -10 - 70°C
  • Operating type: Mono spring reset
  • Material: ABS, Steel plate

Technical specifications

  • With housing, 2 Positions / 5 ways
Type

TC-4F210-08L

Product type

Mechanically operated pneumatic valve

Enclosure material

ABS plastic

Steel plate

Connection

G 1/4

Max. flow

400 l/min

Max. operating pressure

8 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Operation

Mono spring reset

Manufacturer part #

TC-11331328

Operating pressure (min.)

0 bar

Function

5/2-way

Medium

Compressed air

Control pressure (max.)

8.0 bar

Control pressure (min.)

0.0 bar

Max. ambient temperature

70 °C

Min. ambient temperature

-10 °C

Operating principle

5/2 or 3/2 way

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2832832 TRU COMPONENTS Mechanically operated pneumatic valve TC-11331328 TC-4F210-08L Enclosure material ABS plastic, Steel plat

User & Safety Instructions

User & Safety Instructions 2832832 TRU COMPONENTS Mechanically operated pneumatic valve TC-11331328 TC-4F210-08L Enclosure material ABS plastic, Steel plat

Description

A mechanical foot valve for compressed air with a spacious casing. Connection 1/4" (6.3 mm) with 5/2-way valve.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)