• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 5 TC-2506331 1 pc(s)

Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
10
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.50 / piece)
€ 0.75
-33 %
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 5

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

2

Pins per row

5

Total number of pins

10

CS

2 mm

Connection

Print

Soldering

Pin shape

Square

Contact surface

Gold plated

Contact material

Copper alloy

Pin length (receptacle)

4 mm

Pin length (PCB)

2.70 mm

Manufacturer part #

TC-2506331

Content

1 pc(s)

Height

8.20 mm

Type

TC-2506331

Documents & Downloads

Datasheet

Datasheet 2139388 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 5 TC-2506331 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2139388 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 5 TC-2506331 1 pc(s)

More interesting products

(*All information is plus legal VAT)